- Home ›
- All Products›
- 3-128-430
Description
+
FMBD EP FILTER 3PH+N 2ST 80A 760VAC
Search Keywords: 3128430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-128-430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$211.03
5
$205.17
10
$192.24
20
$187.11
50
$184.65
100 +
$170.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments