- Home ›
- All Products›
- 3-128-427
Description
+
FMBD EP FILTER 3PH+N 2ST 36A 760VAC
Search Keywords: 3128427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-128-427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$137.16
5
$126.92
10
$115.41
20
$110.67
50
$107.72
100 +
$100.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments