- Home ›
- All Products›
- 3-128-414
Description
+
FMBD EP FILTER 3PH+N 2ST 50A 520VAC
Search Keywords: 3128414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-128-414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$127.61
5
$118.09
10
$107.38
20
$102.96
50
$100.22
100 +
$93.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments