- Home ›
- All Products›
- 3-128-371
Description
+
FMBD EP FILTER 3PH+N 2ST 16A 520VAC
Search Keywords: 3128371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-128-371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$100.55
5
$93.04
10
$85.83
20
$81.13
50
$78.96
100 +
$73.82
Click for Quote
Log in
to unlock special pricing