- Home ›
- All Products›
- 3-127-624
Schurter
3-127-624
DKIV-1 COMP. CHOKE 2PH 25A 1.8mH
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DKIV-1 COMP. CHOKE 2PH 25A 1.8mH
Search Keywords: 3127624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-127-624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Frequently Asked Questions
Is 3-127-624 RoHS compliant?
Yes, 3-127-624 is RoHS compliant.
What is the lead time for 3-127-624?
The standard lead time for 3-127-624 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
27 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10
$28.74
20
$21.55
30
$20.12
40 +
$19.72
Click for Quote
Log in
to unlock special pricing