- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 3-127-623
Schurter
3-127-623
DKIV-1 COMP. CHOKE 2PH 20A 3.7mH
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 3-127-623 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85045000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |