Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3-127-620

DKIV-1 COMP. CHOKE 2PH 10A 8.2mH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DKIV-1 COMP. CHOKE 2PH 10A 8.2mH
Search Keywords: 3127620
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3-127-620
Unit of Measure: Per Each
RoHS: Yes
HTS: 85045000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-127-620 RoHS compliant?
Yes, 3-127-620 is RoHS compliant.
What is the lead time for 3-127-620?
The standard lead time for 3-127-620 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
760 can ship
Minimum Order Quantity:
5
27 Weeks can ship 5/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.98
10
$18.11
40
$17.57
80
$16.81
120
$16.12
280
$15.69
520 +
$15.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!