- Home ›
- All Products›
- 3-127-597
Description
+
DKIV-1 COMP. CHOKE 2PH 12A 0.9mH
Search Keywords: 3127597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-127-597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$14.40
40
$12.46
80
$12.10
120
$11.44
280
$11.41
520
$11.13
1,000 +
$10.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments