- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-126-807
Description
+
Pushbutton Switch - 30mm Dia. - Blue Bezel - Latching - 3 wire - 100mA - 60VDC - IP67 - IK06
Search Keywords: 3126807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-126-807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$38.90
5
$34.71
10
$34.62
30
$32.70
50
$30.90
100
$30.83
250 +
$29.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments