- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-126-733
Schurter
3-126-733
Pushbutton Switch - 19mm Dia. - Orange Bezel - Momentary - (NO) - 3 wire - 100mA - 60VDC - IP67 - IK06
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Pushbutton Switch - 19mm Dia. - Orange Bezel - Momentary - (NO) - 3 wire - 100mA - 60VDC - IP67 - IK06
Search Keywords: 3126733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-126-733
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 3-126-733 RoHS compliant?
Yes, 3-126-733 is RoHS compliant.
What is the lead time for 3-126-733?
The standard lead time for 3-126-733 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$34.93
5
$31.17
10
$31.09
30
$29.36
50
$27.75
100
$27.68
250 +
$26.66
Click for Quote
Log in
to unlock special pricing