- Home ›
- All Products›
- 3-124-296
Description
+
Power Entry Connector Strip - IEC/UL 10A/15A - Black - 2 Outlet - 1.5mm Panel Thickness - No Light Pipe - L/N/PE bussed - Bottom - Solder Terminal
Search Keywords: 3124296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-124-296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$3.54
50
$2.97
120
$2.88
360
$2.67
600
$2.52
1,080
$2.39
2,520
$2.33
5,040 +
$2.15
Click for Quote
Log in
to unlock special pricing