- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-123-544
Schurter
3-123-544
EMC Filter - FMBB-37MF-3030 - 30A - 250VAC - Bolt and nut M4 - Medical(M80) - 2-stage - Single Phase Block Filter
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EMC Filter - FMBB-37MF-3030 - 30A - 250VAC - Bolt and nut M4 - Medical(M80) - 2-stage - Single Phase Block Filter
Search Keywords: 3123544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-123-544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 3-123-544 RoHS compliant?
Yes, 3-123-544 is RoHS compliant.
What is the lead time for 3-123-544?
The standard lead time for 3-123-544 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
23 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$132.341
3
$120.310
6
$113.630
12
$91.630
21
$86.830
51
$83.160
102 +
$82.640
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT