- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-123-542
Description
+
EMC Filter - FMBB-37MD-1640 - 16A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Medical(M80) - 2-stage - Single Phase Block Filter
Search Keywords: 3123542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-123-542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$63.18
10
$47.38
15
$44.23
20 +
$43.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments