- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-123-537
Description
+
EMC Filter - FMBB-3709-0140 - 1A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Medical(M80) - 2-stage - Single Phase Block Filter
Search Keywords: 3123537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-123-537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
8
$46.56
15
$37.24
23
$34.01
30 +
$33.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments