- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-123-533
Description
+
EMC Filter - FMBB-36MD-1640 - 16A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Medical(M5) - 2-stage - Single Phase Block Filter
Search Keywords: 3123533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-123-533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$54.47
5
$48.60
10
$47.15
30
$45.13
50
$43.27
100
$40.01
250 +
$39.49
Click for Quote
Log in
to unlock special pricing