- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-123-527
Description
+
EMC Filter - FMBB-34MB-3630 - 36A - 250VAC - Bolt and nut M4 - Standard - 2-stage - Single Phase Block Filter
Search Keywords: 3123527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-123-527
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
2
$128.18
4
$96.14
6
$89.73
8 +
$87.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments