- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-123-526
Description
+
EMC Filter - FMBB-34MF-3030 - 30A - 250VAC - Bolt and nut M4 - Standard - 2-stage - Single Phase Block Filter
Search Keywords: 3123526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-123-526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$86.32
6
$85.03
12
$82.56
21
$78.04
51
$75.96
102 +
$71.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments