- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-123-524
Description
+
EMC Filter - FMBB-34MD-1640 - 16A - 250VAC - Quick connect terminal 6.3 x 0.8 mm - Standard - 2-stage - Single Phase Block Filter
Search Keywords: 3123524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-123-524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$61.36
10
$46.02
15
$42.95
20 +
$42.09
Click for Quote
Log in
to unlock special pricing