- Home ›
- All Products›
- 3-123-503
Description
+
FMBC EP FILTER 3PH 2ST 25A 760VAC LL
Search Keywords: 3123503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-123-503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$122.81
5
$113.64
10
$104.83
20
$99.09
50
$96.44
100 +
$90.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments