- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-123-490
Schurter
3-123-490
FMBC EP FILTER 3PH 2ST 36A 520VAC LL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FMBC EP FILTER 3PH 2ST 36A 520VAC LL
Search Keywords: 3123490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-123-490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3-123-490 RoHS compliant?
Yes, 3-123-490 is RoHS compliant.
What is the lead time for 3-123-490?
The standard lead time for 3-123-490 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$121.34
5
$112.28
10
$103.58
20
$97.90
50
$95.29
100 +
$89.09
Click for Quote
Log in
to unlock special pricing