- Home ›
- All Products›
- 3-123-482
Description
+
FMBC EP FILTER 3PH 2ST 50A 520VAC
Search Keywords: 3123482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-123-482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$124.47
5
$115.18
10
$106.25
20
$100.43
50
$97.75
100 +
$91.38
Click for Quote
Log in
to unlock special pricing