- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3-122-719
Schurter
3-122-719
UMT-W Surface Mount Fuse - 5.3 x 16 mm - Super-Time-Lag TT - 15 A - 125 VAC / 125 VDC - Breaking Capacity 350 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
UMT-W Surface Mount Fuse - 5.3 x 16 mm - Super-Time-Lag TT - 15 A - 125 VAC / 125 VDC - Breaking Capacity 350 A
Search Keywords: 3122719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-122-719
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Frequently Asked Questions
Is 3-122-719 RoHS compliant?
Yes, 3-122-719 is RoHS compliant.
What is the lead time for 3-122-719?
The standard lead time for 3-122-719 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
23 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
750
$10.22
1,500
$5.40
2,250
$3.71
3,000 +
$3.64
Click for Quote
Log in
to unlock special pricing