- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3-122-718
Description
+
UMT-W Surface Mount Fuse - 5.3 x 16 mm - Super-Time-Lag TT - 15 A - 125 VAC / 125 VDC - Breaking Capacity 350 A
Search Keywords: 3122718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-122-718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
125
$8.61
250
$5.30
375
$4.19
500 +
$4.11
Click for Quote
Log in
to unlock special pricing