- Home ›
- All Products›
- 3-122-696
Description
+
4781 IEC/UL Rewireable Connector C15 - White - Cable Diameter 8.5mm - Hot Conditions 120°C - Straight
Search Keywords: 3122696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-122-696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$13.73
100
$8.45
150
$6.69
200 +
$6.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments