- Home ›
- All Products›
- 3-122-695
Description
+
4782 IEC/UL Rewireable Connector C13 - Gray - Cable Diameter 10mm - 70°C - Straight
Search Keywords: 3122695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-122-695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$13.26
100
$8.16
150
$6.46
200 +
$6.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments