- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-122-077
Schurter
3-122-077
Rewirable V-Lock Connector - White - 18 AWG - 8.5mm Cable Guard - IEC 10A - UL/CSA 15A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 3-122-077 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366900 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |