- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-122-074
Schurter
3-122-074
Rewirable V-Lock Connector - Black - 14 AWG - 10mm Cable Guard - IEC 10A - UL/CSA 15A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 3-122-074 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366900 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Power3706 |
| Body Orientation: | Straight3686 |
| Mounting: | Cable Mount3696 |
| Gender: | F3690 |
| Number of Contacts: | 3 |
| Termination Method: | Solder Lug3705 |
| Maximum Voltage Rating: | 2503694VAC |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | -25 to 70 °C |