- Home ›
- All Products›
- 3-120-308
Description
+
Power Entry Connector Strip - IEC/UL 10A/15A - Black - 6 Outlet - 1.5mm Panel Thickness - L/N Side Light Pipe - N Inductor - SMDividual - L/PE bussed - Top - PCB Terminal
Search Keywords: 3120308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-120-308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$9.29
40
$8.42
80
$8.04
120
$7.81
280
$7.38
520
$7.19
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments