- Home ›
- All Products›
- 3-109-854
Description
+
FMAD NEO Filter - 3 Phase plus Nuetral Conductor - 1 Stage - 36A 520VAC LL
Search Keywords: 3109854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-109-854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$135.84
5
$125.70
10
$114.30
20
$109.60
50
$106.68
100 +
$99.73
Click for Quote
Log in
to unlock special pricing