- Home ›
- All Products›
- 3-109-852
Description
+
FMAD NEO Filter - 3 Phase plus Nuetral Conductor - 1 Stage - 16A 520VAC LL
Search Keywords: 3109852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-109-852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$93.53
5
$86.55
10
$79.84
20
$75.47
50
$73.45
100 +
$68.67
Click for Quote
Log in
to unlock special pricing