Image is representational - see manufacturer specifications

Schurter Authorized Distributor

3-109-428

FMAB HV FILTER 1PH 1ST 4A 277VAC N M80

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FMAB HV FILTER 1PH 1ST 4A 277VAC N M80
Search Keywords: 3109428
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 3-109-428
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-109-428 RoHS compliant?
Yes, 3-109-428 is RoHS compliant.
What is the lead time for 3-109-428?
The standard lead time for 3-109-428 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
23 Weeks can ship 4/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
15
$18.63
30
$18.07
60
$17.55
105
$15.76
255
$15.34
510
$15.14
1,005 +
$13.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!