- Home ›
- All Products›
- 3-109-426
Schurter
3-109-426
FMAB HV FILTER 1PH 1ST 1A 277VAC N M80
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-109-426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20