- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-108-963
Description
+
MSM19 Switch MO NX DPDT 5A RI 0BL 24V DC
Search Keywords: 3108963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-108-963
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.