- Home ›
- All Products›
- 3-108-714
Description
+
FMAD NEO Filter - 3 Phase plus Nuetral Conductor - 1 Stage - 64A 520VAC
Search Keywords: 3108714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-108-714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$151.87
5
$147.65
10
$138.35
20
$138.00
50
$132.89
100 +
$125.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments