- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 3-108-439
Description
+
DKIH-4 COMP.CHOKE 3PH+N 40A 0.75mH
Search Keywords: 3108439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-108-439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$40.98
5
$36.57
20
$35.48
40
$33.96
60
$32.56
100
$32.48
260 +
$31.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments