- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 3-108-438
Description
+
DKIH-4 COMP.CHOKE 3PH+N 32A 0.75mH
Search Keywords: 3108438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-108-438
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$40.48
5
$36.12
20
$35.04
40
$33.54
60
$32.16
100
$32.08
260 +
$30.89
Click for Quote
Log in
to unlock special pricing