- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 3-108-431
Description
+
DKIH-4 COMP.CHOKE 3PH+N 32A 0.75mH
Search Keywords: 3108431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-108-431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$37.45
5
$33.42
20
$32.42
40
$31.03
60
$29.75
100
$29.68
260 +
$28.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments