- Home ›
- All Products›
- 3-108-428
Description
+
DKIH-4 COMP.CHOKE 3PH+N 16A 2.1mH
Search Keywords: 3108428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-108-428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$36.43
5
$32.51
20
$31.54
40
$30.19
60
$28.95
100
$28.87
260 +
$27.80
Click for Quote
Log in
to unlock special pricing