- Home ›
- All Products›
- 3-105-290
Description
+
Vandal Proof Pushbutton Switch - 22mm - RGB Illumination - SPST - 42VAC/60VDC - 100mA - Stainless Steel - 15m Cable - IP67
Search Keywords: 3105290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-105-290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$171.20
5
$166.44
10
$164.16
20
$163.75
50
$157.68
100 +
$153.64
Click for Quote
Log in
to unlock special pricing