- Home ›
- All Products›
- 3-104-873
Description
+
FMAC NEO FILTER 3PH 1ST 50A 520VAC LL
Search Keywords: 3104873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-104-873
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$143.71
5
$132.98
10
$120.92
20
$115.95
50
$112.86
100 +
$105.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments