- Home ›
- All Products›
- 3-104-872
Description
+
FMAC NEO FILTER 3PH 1ST 36A 520VAC LL
Search Keywords: 3104872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-104-872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$138.58
5
$128.24
10
$116.61
20
$111.81
50
$108.83
100 +
$101.75
Click for Quote
Log in
to unlock special pricing