- Home ›
- All Products›
- 3-104-862
Description
+
FMAC NEO FILTER 3PH 1ST 16A 520VAC LL
Search Keywords: 3104862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-104-862
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$118.05
5
$109.24
10
$100.77
20
$95.25
50
$92.71
100 +
$86.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments