- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-104-588
Description
+
FMAC NEO FILTER 3PH 1ST 230A 520VAC
Search Keywords: 3104588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-104-588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$352.30
3
$342.51
5
$337.82
10
$320.93
20 +
$312.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments