- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-104-586
Schurter
3-104-586
The 3-104-586 is a single-stage, 3-phase industrial AC filter rated for 110A at 50°C and 300/520VAC.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 3-104-586 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85363000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |