- Home ›
- All Products›
- 3-104-412
Description
+
Power Entry Connector Strip - IEC/UL 10A/15A - Black - 4 Outlet - 1.5mm Panel Thickness - N Side Light Pipe - L Inductor - SMDividual - N/PE bussed - Top - PCB Terminal
Search Keywords: 3104412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-104-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
60
$5.20
120
$4.97
300
$4.76
540
$4.56
1,020
$4.22
2,520
$4.11
5,040 +
$3.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments