- Home ›
- All Products›
- 3-104-399
Description
+
Power Entry Connector Strip - IEC/UL 10A/15A - Black - 3 Outlet - 1.7mm Panel Thickness - No Light Pipe - L/N/PE bussed - Top - Solder Terminal
Search Keywords: 3104399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-104-399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$4.85
80
$3.94
160
$3.76
320
$3.60
560
$3.45
1,040
$3.28
2,560
$3.11
5,040 +
$2.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments