- Home ›
- All Products›
- 3-104-371
Description
+
Power Entry Connector Strip - IEC/UL 10A/15A - Black - 6 Outlet - 1.5mm Panel Thickness - No Light Pipe - L/N/PE Inductor - SMDividual - Not Bussed - PCB Terminal
Search Keywords: 3104371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-104-371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
40
$7.56
80
$7.22
120
$7.01
280
$6.63
520
$6.45
1,000
$6.13
2,520 +
$5.89
Click for Quote
Log in
to unlock special pricing