- Home ›
- All Products›
- 3-104-048
Description
+
GS21 Connector Outlet 400V DC 2.6kW
Search Keywords: 3104048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-104-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$3.45
100
$3.44
250
$3.20
500
$3.03
1,000
$2.88
2,500
$2.73
5,000
$2.58
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments