- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-103-720
Description
+
FPBB FILTER 1PH 2ST W 3A 240VAC CB VDR
Search Keywords: 3103720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-103-720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$43.07
5
$38.43
20
$37.28
40
$35.69
60
$34.22
100
$32.51
260 +
$31.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments