- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Other Accessories ›
- 3-103-704
Schurter
3-103-704
A 2-stage, single-phase line filter with surge protection, rated for 16A and 250V for DIN-rail or chassis mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 3-103-704 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85363000 |
| COO: | RO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |